Phoenix Contact Circular Connector, 5 Contacts, Front, M20 Connector, Plug, Male, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 281-637
- Mfr. Part No.:
- 1414685
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.17
(exc. VAT)
£21.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.17 |
*price indicative
- RS Stock No.:
- 281-637
- Mfr. Part No.:
- 1414685
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Front | |
| Connector Size | M20 | |
| Current | 17.5A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
| Orientation | Straight | |
| Voltage | 690V | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | M20 | |
| Mating Type | Quick On | |
| Maximum Operating Temperature | 100°C | |
| Housing Material | Polyamide | |
| Pole Format | 2+PE | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Front | ||
Connector Size M20 | ||
Current 17.5A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
Orientation Straight | ||
Voltage 690V | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Shell Size M20 | ||
Mating Type Quick On | ||
Maximum Operating Temperature 100°C | ||
Housing Material Polyamide | ||
Pole Format 2+PE | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is an innovative connection solution designed for efficient cable management in demanding environments. Engineered for robustness and ease of use, it facilitates quick and reliable wiring with minimal downtime. The product embodies the essence of flexibility, accommodating multiple conductor sizes while ensuring secure and touch-proof connections. Featuring advanced materials, it withstands rigorous conditions, including extreme temperatures and harsh environmental factors, making it ideal for diverse applications. Its distinctive mechanical coding protects against mismatching, ensuring that each installation is both safe and compliant with industry standards.
Front mounting design simplifies installation in tight spaces
Offers IP69K and IK07 ratings for superior durability
Versatile cable connection options accommodate different conductor sizes
Lightweight yet sturdy ensuring ease of handling during installation
Related links
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front IP66 IP69K, QPD Series
