Phoenix Contact Circular Connector, 3 Contacts, Front Mount, M20 Connector, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 268-850
- Mfr. Part No.:
- 1414686
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£8.31
(exc. VAT)
£9.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.31 |
*price indicative
- RS Stock No.:
- 268-850
- Mfr. Part No.:
- 1414686
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Front Mount | |
| Connector Size | M20 | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Front Mount | ||
Connector Size M20 | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through offers an innovative solution for seamless cable management in compact spaces. Designed for enhanced connectivity, it features a robust housing that withstands harsh environments, making it ideal for a range of industrial applications. With its quick connection technology, this product reduces installation time significantly, allowing for efficient and reliable service. The meticulous engineering ensures that safety is paramount, providing touch-proof protections and mechanical coding to prevent mismatching. It is suitable for various conductor cross-sections and supports a broad range of connection methods, meeting diverse customer needs with ease.
Touch proof design enhances user safety when devices are not plugged in
Efficient design allows for connecting cables without needing to open devices
Exceptional temperature range accommodates demanding operational conditions
Efficient design allows for connecting cables without needing to open devices
Exceptional temperature range accommodates demanding operational conditions
Related links
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 QPD Series
- Phoenix Contact Circular Connector M20 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
