Phoenix Contact Circular Connector, 3 Contacts, Front, M20 Connector, Plug, Male, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 281-301
- Mfr. Part No.:
- 1414684
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.54
(exc. VAT)
£21.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.54 |
*price indicative
- RS Stock No.:
- 281-301
- Mfr. Part No.:
- 1414684
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | Front | |
| Current | 17.5A | |
| Connector Size | M20 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
| Orientation | Straight | |
| Voltage | 690V | |
| Mating Type | Quick On | |
| Shell Size | M20 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 100°C | |
| Housing Material | Polyamide | |
| Pole Format | 2+PE | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type Front | ||
Current 17.5A | ||
Connector Size M20 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
Orientation Straight | ||
Voltage 690V | ||
Mating Type Quick On | ||
Shell Size M20 | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 100°C | ||
Housing Material Polyamide | ||
Pole Format 2+PE | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is a sophisticated solution designed for efficient connectivity in electrical applications. This innovative product belongs to the QPD family, showcasing a robust construction that ensures reliable performance under various environmental conditions. Equipped with the QUICKON fast connection technology, it reduces installation time by up to 80%, making it an optimal choice for projects that demand both speed and safety. Its compact design benefits from a sleek housing that meets stringent IP68/IP69K protection standards, ensuring durability and resistance to harsh conditions.
Designed with IP68 and IP69K rating for maximum protection against dust and water
Lightweight yet durable housing ensures longevity in various applications
Front mounting M20 fitting optimises space while maintaining structural integrity
Conductor flexibility allows for a range of wire sizes enhancing compatibility
Environmentally friendly design meets compliance with EU regulations
Related links
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Plug IP68 QPD Series
