Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M20 Connector, Plug, Male, IP68, IP69K, QPD Series
- RS Stock No.:
- 268-845
- Mfr. Part No.:
- 1414677
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.39
(exc. VAT)
£13.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.39 |
*price indicative
- RS Stock No.:
- 268-845
- Mfr. Part No.:
- 1414677
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M20 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M20 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is a sophisticated solution designed for seamless integration within various electrical applications. It offers an innovative quick connection method that significantly reduces installation time and enhances efficiency. With robust protection ratings of IP68/IP69K and IK07, this component ensures reliable performance in challenging environments. Its careful engineering provides both mechanical coding for safe connections and touch-proof protection, adhering to latest safety standards. This product is particularly advantageous for projects requiring efficient, safe, and reliable connectivity.
Constructed with high quality materials to ensure durability and long term performance
Compatible with a wide range of conductor sizes making it versatile for various applications
Environmentally friendly meeting stringent EU RoHS requirements for health safety
Includes mechanical coding features to prevent mismatching during installation
Compatible with a wide range of conductor sizes making it versatile for various applications
Environmentally friendly meeting stringent EU RoHS requirements for health safety
Includes mechanical coding features to prevent mismatching during installation
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector M20 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 QPD Series
