Phoenix Contact Circular Connector, 3 Contacts, Front Mount, M25 Connector, IP66, IP68, IP69K
- RS Stock No.:
- 509-665
- Mfr. Part No.:
- 1047359
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-665
- Mfr. Part No.:
- 1047359
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| IP Rating | IP66, IP68, IP69K | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
IP Rating IP66, IP68, IP69K | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Panel Feed Through is designed for efficient connection within compact installations. This innovative product boasts a direct connection method that simplifies the wiring process. Featuring a robust construction suitable for harsh environments, it ensures reliability with a high degree of protection. The design accommodates a variety of cable diameters, providing flexibility for diverse applications.
Designed for front mounting facilitating straightforward installation
Incorporates an impact strength rating ensuring durability
Resistant to UV radiation enhancing long term viability
Includes precise position markings for simplified wiring
Approved for use in various demanding industrial applications
Incorporates an impact strength rating ensuring durability
Resistant to UV radiation enhancing long term viability
Includes precise position markings for simplified wiring
Approved for use in various demanding industrial applications
Related links
- Phoenix Contact Circular Connector Front Mount IP66 IP69K
- Phoenix Contact Circular Connector Panel Mount Socket IP66 IP69K, IPD
- Phoenix Contact Circular Connector Panel Mount Plug IP68 IPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K
- Phoenix Contact Circular Connector M25 Connector IP68 1640634 Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, IPD Series
