Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M25 Connector, IP66, IP68, IP69K
- RS Stock No.:
- 484-061
- Mfr. Part No.:
- 1047364
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£15.21
(exc. VAT)
£18.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.21 |
| 10 + | £13.99 |
*price indicative
- RS Stock No.:
- 484-061
- Mfr. Part No.:
- 1047364
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| IP Rating | IP66, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
IP Rating IP66, IP68, IP69K | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Panel Feed Through is designed for efficient and reliable electrical connections, utilising advanced push-in technology for an effortless and secure installation. Its robust design accommodates a wide range of conductor cross-sections, ensuring adaptability across various applications. Engineered from high-quality materials, this product promises durability and operational integrity under challenging environmental conditions, making it a preferred choice for professionals in the electrical industry.
Lightweight design facilitates easier installation and handling
Integrated position marking simplifies connection setup
Durable material guarantees long lasting performance
Suitable for a wide range of applications from industrial to building automation
Integrated position marking simplifies connection setup
Durable material guarantees long lasting performance
Suitable for a wide range of applications from industrial to building automation
Related links
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, IPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K
- Phoenix Contact Circular Connector M25 Connector IP68 1640634 Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount Socket IP66 IP69K, IPD
- Phoenix Contact Circular Connector Panel Mount Plug IP68 IPD Series
