Phoenix Contact Circular Connector, 3 Contacts, Panel Mount, M25 Connector, Socket, Female, IP66, IP68, IP69K, IPD
- RS Stock No.:
- 520-008
- Mfr. Part No.:
- 1088684
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£7.61
(exc. VAT)
£9.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.61 |
| 10 - 24 | £7.00 |
| 25 + | £6.32 |
*price indicative
- RS Stock No.:
- 520-008
- Mfr. Part No.:
- 1088684
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Panel Mount | |
| Connector Size | M25 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66, IP68, IP69K | |
| Series | IPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size M25 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69K | ||
Series IPD | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Panel Feed Through is engineered for seamless connector integration, making it an ideal choice for various applications requiring reliable electrical connections. Designed with an innovative push-in connection method, this product streamlines the installation process, effectively reducing both time and labour costs. Its robust construction ensures superior performance in harsh environmental conditions, offering excellent protection with IP66, IP68, and IP69K ratings.
Manufactured to comply with stringent safety standards
Innovative push in connection enhances ease of use
Durable materials guarantee long lasting performance
Compatible with various connecting cables and accessories
Innovative push in connection enhances ease of use
Durable materials guarantee long lasting performance
Compatible with various connecting cables and accessories
Related links
- Phoenix Contact Circular Connector Panel Mount Socket IP66 IP69K, IPD
- Phoenix Contact Circular Connector Panel Mount Plug IP68 IPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, IPD Series
- Phoenix Contact Circular Connector Panel Mount Plug IP68 IPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Industrial Circular Connectors Thread Mount Plug IP66 IP69K,
