Phoenix Contact Circular Connector, Panel Mount, M25 Connector, IP66, IP68, IP69K, 1640634 Series
- RS Stock No.:
- 521-650
- Mfr. Part No.:
- 1640634
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£63.13
(exc. VAT)
£75.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £63.13 | £6.313 |
*price indicative
- RS Stock No.:
- 521-650
- Mfr. Part No.:
- 1640634
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Panel Mount | |
| Connector Size | M25 | |
| IP Rating | IP66, IP68, IP69K | |
| Series | 1640634 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Panel Mount | ||
Connector Size M25 | ||
IP Rating IP66, IP68, IP69K | ||
Series 1640634 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through is designed for external panel mounting, providing a secure and reliable connection. It features a manual solder/slip-on connection with a 2.8 x 0.8 mm pin configuration, supporting 3 positions. This feed-through is ideal for applications where space-saving and efficient electrical connections are needed, especially in industrial or control panel setups. The QUICKON technology ensures easy and quick installation.
Degree of pollution 3
Rated surge voltage 4 kV
PA housing
Rated surge voltage 4 kV
PA housing
Related links
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, IPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount Plug IP68 IPD Series
- Phoenix Contact Circular Connector Panel Mount Socket IP66 IP69K, IPD
- Phoenix Contact Circular Connector Front Mount IP66 IP69K
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
