Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Male, IP68, IP69K, SB Series
- RS Stock No.:
- 268-693
- Mfr. Part No.:
- 1623356
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£93.03
(exc. VAT)
£111.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.03 |
*price indicative
- RS Stock No.:
- 268-693
- Mfr. Part No.:
- 1623356
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector from the SB series represents an advanced solution for seamless data and power transmission in one compact interface. Designed for rigorous industrial applications, it ensures high performance connectivity with a data rate of up to 100 Mbps. The straight long, shielded design and robust construction offer exceptional durability that withstands even the harshest environments. Incorporating mechanical coding significantly reduces the risk of incorrect connections, enhancing the safety and reliability of your installations.
Allows integration of signals data and power channels in a single connector
Mechanical coding prevents incorrect connections for enhanced operational safety
Suitable for outdoor applications with additional environmental protection measures
Constructed with high quality materials that provide excellent resistance to wear
User friendly design simplifies installation and maintenance for all personnel
Low weight facilitates easy handling without compromising structural integrity
Mechanical coding prevents incorrect connections for enhanced operational safety
Suitable for outdoor applications with additional environmental protection measures
Constructed with high quality materials that provide excellent resistance to wear
User friendly design simplifies installation and maintenance for all personnel
Low weight facilitates easy handling without compromising structural integrity
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
