Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Plug, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 268-692
- Mfr. Part No.:
- 1623342
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£99.20
(exc. VAT)
£119.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.20 |
*price indicative
- RS Stock No.:
- 268-692
- Mfr. Part No.:
- 1623342
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector stands out as a versatile solution for seamless signal, data, and power transmission within industrial environments. Designed specifically for standard and SPEEDCON interlock applications, this connector boasts a robust build that ensures reliable performance under various conditions. With its advanced mechanical coding, this product effectively prevents incorrect connections, enhancing safety during operation. The inclusion of a CAT5 data interface allows for speeds of up to 100 Mbps, catering to modern connectivity demands.
High speed data transmission interface supports modern applications
Mechanical coding prevents incorrect connections enhancing safety
Suitable for both power and data transmission in a single connector
Compact design accommodates various cable sizes for flexible installations
High degree of environmental protection allows outdoor usage
Safety comply with strict electrical engineering requirements
Mechanical coding prevents incorrect connections enhancing safety
Suitable for both power and data transmission in a single connector
Compact design accommodates various cable sizes for flexible installations
High degree of environmental protection allows outdoor usage
Safety comply with strict electrical engineering requirements
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
