Phoenix Contact Circular Connector, 13 Contacts, Front Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series

Subtotal (1 unit)*

£81.33

(exc. VAT)

£97.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.33

*price indicative

RS Stock No.:
269-097
Mfr. Part No.:
1623371
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Front Mount

Connector Size

M40

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68, IP69K

Series

SB

COO (Country of Origin):
DE
The Phoenix Contact Device connector front mounting offers a versatile solution, expertly designed for seamless integration in industrial environments. Its robust construction ensures reliable transmission of signals, data, and power through a single connector, making it an ideal choice for complex systems. With a compact flange of 40 mm x 40 mm, the connector features a sturdy locking mechanism for enhanced security and stability.

Allows for flexible ordering of crimp contacts to meet specific needs
Designed to withstand a wide ambient temperature range
Personalised for hybrid applications enhancing versatility
Provides a sleek aesthetic and functional design for a professional appearance

Related links