Phoenix Contact Circular Connector, 13 Contacts, Front Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 269-298
- Mfr. Part No.:
- 1623725
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£48.68
(exc. VAT)
£58.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.68 |
*price indicative
- RS Stock No.:
- 269-298
- Mfr. Part No.:
- 1623725
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is specifically designed for front mounting applications, combining advanced technology with durability. It features a robust construction that ensures reliability in industrial environments. The innovative CAT5 data interface allows for rapid data transfer rates of up to 100 Mbps, making it ideal for applications requiring efficient signal, data, and power transmission in a single unit. Engineered for ease of use, the connector provides mechanical coding to prevent incorrect connections, guaranteed safe operation even in demanding conditions.
Optimised for hybrid applications supporting both power and data requirements
Compact flange dimensions allow for flexible installation options
Built for outdoor applications with additional protection against environmental factors
Regular inspections and proper maintenance ensure continued safe operation
Compact flange dimensions allow for flexible installation options
Built for outdoor applications with additional protection against environmental factors
Regular inspections and proper maintenance ensure continued safe operation
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector M40 Connector Female SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
