Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 281-398
- Mfr. Part No.:
- 1623706
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£99.20
(exc. VAT)
£119.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.20 |
*price indicative
- RS Stock No.:
- 281-398
- Mfr. Part No.:
- 1623706
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered for superior performance in demanding environments, offering robust connectivity solutions. Designed with an emphasis on safety, this connector prevents incorrect connections through mechanical coding, making it ideal for industrial applications. Its high degree of protection ensures reliable use outdoors, safeguarding against environmental stresses. With a versatile crimp connection method, this product accommodates various cable diameters and is compatible with a range of mating connectors.
Designed for both indoor and outdoor applications with high protection ratings
Suitable for various cable diameters enhancing compatibility
Dedicated contacts for signal and power transmission
Easy installation with recommended tools
Regular inspection ensures continued operational safety
Emergency decommissioning is facilitated through clear safety notes
Suitable for various cable diameters enhancing compatibility
Dedicated contacts for signal and power transmission
Easy installation with recommended tools
Regular inspection ensures continued operational safety
Emergency decommissioning is facilitated through clear safety notes
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 SB Series
- DeWALT DCV100 18V Leaf Blower
