Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series
- RS Stock No.:
- 281-400
- Mfr. Part No.:
- 1623715
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£93.03
(exc. VAT)
£111.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.03 |
*price indicative
- RS Stock No.:
- 281-400
- Mfr. Part No.:
- 1623715
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered for exceptional performance and reliability in demanding applications. Designed with the series SB specifications, it combines robust construction with intricate technical features to ensure effective signal transmission and secure connections. Built for versatility, this connector supports various configurations, including standard and SPEEDCON interlock methods. With a high degree of environmental protection, it is suitable for use in harsh conditions and guarantees safety and durability over an extended lifespan.
Supports a wide range of ambient temperature operations
Robust materials ensure durability in industrial applications
Utilizes a crimp connection method for secure contact
Compatible with multiple contact types for enhanced adaptability
Focuses on consistent electromagnetic compatibility
Provides a reliable solution for both power and signal requirements
Adheres to stringent safety standards for peace of mind
Robust materials ensure durability in industrial applications
Utilizes a crimp connection method for secure contact
Compatible with multiple contact types for enhanced adaptability
Focuses on consistent electromagnetic compatibility
Provides a reliable solution for both power and signal requirements
Adheres to stringent safety standards for peace of mind
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Bosch Diamond Tipped Tile Drill Bit
