Phoenix Contact Circular Connector, 13 Contacts, Front Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series

Subtotal (1 unit)*

£71.13

(exc. VAT)

£85.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.13

*price indicative

RS Stock No.:
281-657
Mfr. Part No.:
1623374
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Front Mount

Connector Size

M40

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68, IP69K

Series

SB

COO (Country of Origin):
DE
The Phoenix Contact Device Connector offers a robust solution for efficient signal, data, and power transmission within diverse industrial applications. Designed with precision, this connector integrates a CAT5 data interface capable of high-speed communications of up to 100 Mbps, ensuring that your installations remain swift and reliable. Its innovative mechanical coding system effectively prevents incorrect connections, elevating the safe operation of your devices. Built to endure the rigours of outdoor environments, it boasts exceptional protection against dust and moisture with a degree of protection of IP68/IP69K. The circular connector features a crimp connection method for secure and dependable terminations, facilitating straightforward installations.

Exceptional protection against environmental conditions
Easy installation with crimp connection method
Designed for high temperature resistance
Optimised for efficient power transmission

Related links