Phoenix Contact Circular Connector, 13 Contacts, Front Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series
- RS Stock No.:
- 281-645
- Mfr. Part No.:
- 1623368
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£56.07
(exc. VAT)
£67.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.07 |
*price indicative
- RS Stock No.:
- 281-645
- Mfr. Part No.:
- 1623368
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector offers a versatile solution for those requiring reliable connectivity in various industrial applications. With its unique design, this connector facilitates the transmission of signals, data, and power through a single device, streamlining connections while maintaining a high degree of protection. Its rugged build ensures resilience against environmental influences, making it suitable for use in demanding settings. The innovative directional cable outlet allows for optimal installation in constrained spaces, providing a flexible approach to connectivity.
Durable construction featuring IP68/IP69K protection rating
Supports reliable power distribution with robust current ratings
Compatible with standard and SPEEDCON interlock systems for versatility
Easy integration into existing systems ensuring minimal downtime
Supports reliable power distribution with robust current ratings
Compatible with standard and SPEEDCON interlock systems for versatility
Easy integration into existing systems ensuring minimal downtime
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- DeWALT DCV100 18V Leaf Blower
