Phoenix Contact Circular Connector, Front Mount, M25 Connector, IP68, QPD Series
- RS Stock No.:
- 268-365
- Mfr. Part No.:
- 1410396
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£29.20
(exc. VAT)
£35.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.20 |
*price indicative
- RS Stock No.:
- 268-365
- Mfr. Part No.:
- 1410396
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| IP Rating | IP68 | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
IP Rating IP68 | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is designed to provide robust and innovative connectivity solutions for various applications. Featuring QUICKON fast connection technology, it significantly reduces on-site connection time by up to 80%, thus enhancing operational efficiency. The product is built with high-grade materials ensuring durability, with a housing rated for IP68/IP69K and IK07 protection, making it perfect for demanding environments. The QPD series delivers a versatile platform with mechanical coding for safe connections, preventing mismatches and ensuring compliance with standard electrical safety requirements.
Offers excellent protection against water and dust ingress
Specifically designed for front mounting streamlining setup procedures
Incorporates a high surge voltage rating ensuring reliability during electrical fluctuations
Specifically designed for front mounting streamlining setup procedures
Incorporates a high surge voltage rating ensuring reliability during electrical fluctuations
Related links
- Phoenix Contact Circular Connector Front Mount IP68, QPD Series
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector M25 Connector IP69K
- Phoenix Contact Circular Connector M25 Connector IP69K, SF Series
- Phoenix Contact Circular Connector M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector M25 Connector IP68, IP69K
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
