Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M25 Connector, IP68, IP69K, QPD Series
- RS Stock No.:
- 270-109
- Mfr. Part No.:
- 1410394
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£34.25
(exc. VAT)
£41.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.25 |
*price indicative
- RS Stock No.:
- 270-109
- Mfr. Part No.:
- 1410394
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| IP Rating | IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
IP Rating IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed-through connector is designed to streamline electrical connections efficiently. The innovative construction allows for a rapid on-site connection, providing significant time savings—up to 80%—over traditional methods. Engineered with robustness in mind, it boasts an IP68/IP69K rating, ensuring reliable performance even in demanding environments.
Designed for both flexible and solid conductor connections
IP68 and IP69K ratings ensure protection against dust and water ingress
Rated for high voltage and current accommodating a wide range of applications
Constructed from high quality materials ensuring long term performance
IP68 and IP69K ratings ensure protection against dust and water ingress
Rated for high voltage and current accommodating a wide range of applications
Constructed from high quality materials ensuring long term performance
Related links
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
