Phoenix Contact Circular Connector, Front Mount, M25 Connector, Plug, IP68, IP69K
- RS Stock No.:
- 535-383
- Mfr. Part No.:
- 1643000
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£133.90
(exc. VAT)
£160.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £133.90 | £13.39 |
*price indicative
- RS Stock No.:
- 535-383
- Mfr. Part No.:
- 1643000
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| Plug/Socket | Plug | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
Plug/Socket Plug | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is designed for external panel mounting, featuring a reliable manual solder/slip-on connection that ensures ease of installation. Built with versatility in mind, it accommodates a connecting thread of M20x1.5 and supports four positions for streamlined connectivity in various applications. Its robust construction promises durability, with an IP65/IP67 degree of protection to withstand diverse environmental conditions.
Robust impact strength ensures reliability in demanding environments
Includes advanced insulation characteristics for increased safety
Compatible with a variety of conductor cross sections for flexible use
Easily maintains secure connections with optimal tightening torque specifications
Includes advanced insulation characteristics for increased safety
Compatible with a variety of conductor cross sections for flexible use
Easily maintains secure connections with optimal tightening torque specifications
Related links
- Phoenix Contact Circular Connector M25 Connector IP68, IP69K
- Phoenix Contact Circular Connector M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP69K, 1641 Series
- Phoenix Contact Circular Connector M25 Connector IP69K
- Phoenix Contact Circular Connector M25 Connector IP69K, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Panel Mount Plug IP68 IPD Series
