Phoenix Contact Circular Connector, 26 Contacts, Front Mount, Plug, Male, IP67, HC Series
- RS Stock No.:
- 557-897
- Mfr. Part No.:
- 1623261
- Brand:
- Phoenix Contact
Subtotal (1 pack of 24 units)*
£819.60
(exc. VAT)
£983.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £819.60 | £34.15 |
*price indicative
- RS Stock No.:
- 557-897
- Mfr. Part No.:
- 1623261
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 26 | |
| Mounting Type | Front Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 26 | ||
Mounting Type Front Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series HC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular device connector specifically designed for front mounting applications. Built with a robust screw locking mechanism and an M27 thread type, this connector ensures a secure and reliable electrical connection. Its 26 positions are configured to support a variety of signal applications, offering both shielding and a crimp connection for optimal performance. Ideal for various industries, the HC series caters to the increasing demand for efficiency and safety in electronic connections. Experience seamless connectivity and enhance your system's reliability with this expertly crafted device connector.
Offers excellent protection against environmental factors with an IP67 rating
Designed for smooth integration in applications requiring front mounting
Guaranteed operational reliability with a wide ambient temperature range
Constructed from metal housing for durability and strength
Compatible with crimp contacts for a flexible and user friendly installation
Certified to meet EU RoHS requirements for environmental safety
Innovative design enables higher efficiency in electrical signal transmission
Designed for smooth integration in applications requiring front mounting
Guaranteed operational reliability with a wide ambient temperature range
Constructed from metal housing for durability and strength
Compatible with crimp contacts for a flexible and user friendly installation
Certified to meet EU RoHS requirements for environmental safety
Innovative design enables higher efficiency in electrical signal transmission
Related links
- Phoenix Contact Circular Connector Cable Mount Male HC Series
- Phoenix Contact Circular Connector Front Mount Male HC Series
- Phoenix Contact Connector Plug IP67, HC Series
- Phoenix Contact Circular Connector Front Mount Female HC Series
- Phoenix Contact Circular Connector Front Mount Male HC Series
- Phoenix Contact Connector Cable Mount Male HC Series
- Phoenix Contact Connector Thread Mount Female HC Series
- Phoenix Contact Circular Connectors Cable Mount Female HC Series
