Phoenix Contact Connector, 28 Contacts, Cable Mount, Plug, Male, IP67, HC Series
- RS Stock No.:
- 556-857
- Mfr. Part No.:
- 1590412
- Brand:
- Phoenix Contact
Subtotal (1 pack of 12 units)*
£697.68
(exc. VAT)
£837.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £697.68 | £58.14 |
*price indicative
- RS Stock No.:
- 556-857
- Mfr. Part No.:
- 1590412
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 28 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 28 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series HC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Advanced Cable Connector is engineered to provide reliable connections in various demanding applications. Designed with a straight shape and screw locking mechanism, this connector offers user friendly installation and secure connections, ideal for ensuring connectivity across multiple environments. Its robust construction withstands harsh conditions, thanks to an impressive degree of protection and environmental ratings. With the capacity for 28 positions, this connector supports complex signal requirements while maintaining top grade shielding to prevent interference. The carefully selected materials ensure longevity and performance, making it a vital component in automation, manufacturing, and industrial settings.
Utilises high quality materials to enhance longevity and ensure consistent performance
Compatible design for easy integration with existing systems
Engineered for optimal signal integrity minimising the risk of interference
Capable of withstanding extreme temperatures making it versatile across applications
Solder connection method provides reliable and enduring connections
Compatible design for easy integration with existing systems
Engineered for optimal signal integrity minimising the risk of interference
Capable of withstanding extreme temperatures making it versatile across applications
Solder connection method provides reliable and enduring connections
Related links
- Phoenix Contact Circular Connector Front Mount Male HC Series
- Phoenix Contact Connector Thread Mount Female HC Series
- Phoenix Contact Connector Plug IP67, HC Series
- Phoenix Contact Circular Connector Cable Mount Male HC Series
- Phoenix Contact Circular Connector Front Mount Male HC Series
- Phoenix Contact Circular Connector Front Mount Female HC Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male IP69K, UT0 Series
- Souriau Sunbank by Eaton Circular Connector Flange Mount Male UTG Series
