Phoenix Contact Connector, 26 Contacts, Plug, Male, IP67, HC Series

Subtotal (1 pack of 12 units)*

£417.01

(exc. VAT)

£500.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£417.01£34.751

*price indicative

RS Stock No.:
638-316
Mfr. Part No.:
1590289
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

26

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

HC

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector embodies precision engineering tailored for high end automation needs. Designed for seamless operation, this connector ensures secure and reliable connections across various applications. It features a sturdy screw locking mechanism that provides added safety during installation and use. With an IP67 degree of protection, it guarantees exceptional performance even in demanding environments. This product is not just about functionality, it also prioritises efficiency with its compact design that facilitates easy installation in tight spaces.

Facilitates high performance signal transmission with minimal interference
Constructed from high quality materials for enhanced durability
Designed for quick and easy installation reducing downtime
Ideal for use in various sectors including industrial automation and transport
Offers reliable performance in extreme temperature conditions

Related links