Phoenix Contact Circular Connectors, 26 Contacts, Cable Mount, Socket, Female, IP67, HC Series

Subtotal (1 pack of 12 units)*

£480.54

(exc. VAT)

£576.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£480.54£40.045

*price indicative

RS Stock No.:
638-359
Mfr. Part No.:
1590354
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

26

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

HC

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is designed for reliability in demanding environments. It features a straight form factor with a screw locking mechanism, ensuring a solid connection for your signal applications. The robust construction, marked by its IP67 degree of protection, guarantees resistance to dust and immersion in water, providing peace of mind in challenging scenarios. Ideal for industrial use, this connector accommodates a wide cable diameter range, making it versatile for various installation setups. Its housing materials are selected to withstand the rigours of daily use, ensuring longevity and optimal performance in both operational and environmental conditions.

Equipped with shielded contacts to minimise signal interference
Allows easy solder connection methods for user convenience
Adaptable to a variety of cable sizes enhancing installation flexibility
Nickel plated contacts with gold coating for optimal conductivity
Meets EU RoHS requirements which ensuring environmental compliance
Compact design allows for easy integration in space constrained environments

Related links