Phoenix Contact Circular Connector, 26 Contacts, Cable Mount, Plug, Male, IP67, HC Series
- RS Stock No.:
- 556-760
- Mfr. Part No.:
- 1623254
- Brand:
- Phoenix Contact
Subtotal (1 pack of 12 units)*
£531.48
(exc. VAT)
£637.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £531.48 | £44.29 |
*price indicative
- RS Stock No.:
- 556-760
- Mfr. Part No.:
- 1623254
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 26 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 26 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series HC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is an essential component designed for efficient connectivity in various applications. This product ensures reliable signal transmission while maintaining robust performance under challenging environmental conditions. Its straight design and screw locking mechanism facilitate secure connections, while the IP67 rating offers outstanding protection against dust and water ingress. Ideal for automation needs, the coupler is part of the HC series, showcasing precision engineering and high quality materials for long lasting durability.
Highly compatible with numerous accessories for extended functionality
Positively impacts overall system reliability with its shielded design
Conforms to EU RoHS requirements for environmental compliance
Optimised for easy integration into existing systems
Provides minimal maintenance needs for long term usability
Positively impacts overall system reliability with its shielded design
Conforms to EU RoHS requirements for environmental compliance
Optimised for easy integration into existing systems
Provides minimal maintenance needs for long term usability
Related links
- Phoenix Contact Circular Connector Front Mount Male HC Series
- Phoenix Contact Connector Plug IP67, HC Series
- Phoenix Contact Circular Connector Front Mount Male HC Series
- Phoenix Contact Connector Cable Mount Male HC Series
- Phoenix Contact Circular Connector Front Mount Female HC Series
- Phoenix Contact Circular Connectors Cable Mount Female HC Series
- Phoenix Contact Connector Thread Mount Female HC Series
- RS PRO Circular Connector Cable Mount Male, IP67
