Phoenix Contact Circular Connector, 28 Contacts, Front Mount, Plug, Male, IP67, HC Series
- RS Stock No.:
- 556-510
- Mfr. Part No.:
- 1590409
- Brand:
- Phoenix Contact
Subtotal (1 pack of 24 units)*
£997.20
(exc. VAT)
£1,196.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £997.20 | £41.55 |
*price indicative
- RS Stock No.:
- 556-510
- Mfr. Part No.:
- 1590409
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 28 | |
| Mounting Type | Front Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 28 | ||
Mounting Type Front Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series HC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is designed for front mounting and offers a reliable connection solution for a variety of applications. This connector features a straightforward screw locking mechanism and is engineered for optimal performance in demanding environments. With a robust design tailored for industrial use, the device connector ensures durability, compatibility, and ease of integration into existing systems. Offering a shielded setup and an impressive temperature range, it stands out as a trusted solution for signal applications, thereby enhancing operational efficiency and safety in your projects.
Designed to withstand harsh environmental conditions
Suitable for a wide range of signal applications
Delivers excellent protection against electrical interference
Facilitates seamless integration with existing systems
Offers a significant operational temperature range for versatility
Suitable for a wide range of signal applications
Delivers excellent protection against electrical interference
Facilitates seamless integration with existing systems
Offers a significant operational temperature range for versatility
Related links
- Phoenix Contact Circular Connector Front Mount Male HC Series
- Phoenix Contact Connector Cable Mount Male HC Series
- Phoenix Contact Circular Connector Front Mount Female HC Series
- Phoenix Contact Connector Thread Mount Female HC Series
- Phoenix Contact Circular Connector Front Mount Male HC Series
- Phoenix Contact Circular Connector Cable Mount Male HC Series
- Phoenix Contact Connector Plug IP67, HC Series
- Phoenix Contact Circular Connectors Cable Mount Female HC Series
