Phoenix Contact Circular Connector, 28 Contacts, Front Mount, Socket, Female, IP67, HC Series
- RS Stock No.:
- 555-999
- Mfr. Part No.:
- 1590439
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£44.05
(exc. VAT)
£52.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £44.05 |
| 10 + | £40.53 |
*price indicative
- RS Stock No.:
- 555-999
- Mfr. Part No.:
- 1590439
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 28 | |
| Mounting Type | Front Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 28 | ||
Mounting Type Front Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series HC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is expertly designed for front mounting, ensuring reliability and efficiency in various applications. Featuring a robust screw locking mechanism and an M27 thread, this connector maintains strong connectivity through its 28 signal positions, tailored for effective solder connections. This connector is crafted with a shielded design for optimal signal integrity, making it perfect for demanding environments. With its exceptional versatility, it meets both industrial and commercial needs, while incorporating advanced materials for enhanced durability.
Designed to withstand extreme temperatures for versatile applications
Incorporates an innovative screw locking mechanism for secure connections
Accommodates multiple conductor sizes for flexible use cases
Rated to IP67 providing excellent protection against environmental factors
Facilitates easy maintenance with an insertion/withdrawal life of 50 cycles
Incorporates an innovative screw locking mechanism for secure connections
Accommodates multiple conductor sizes for flexible use cases
Rated to IP67 providing excellent protection against environmental factors
Facilitates easy maintenance with an insertion/withdrawal life of 50 cycles
Related links
- Phoenix Contact Circular Connector Front Mount Female HC Series
- Phoenix Contact Connector Thread Mount Female HC Series
- Phoenix Contact Circular Connector Front Mount Male HC Series
- Phoenix Contact Connector Cable Mount Male HC Series
- Phoenix Contact Circular Connector Front Mount Female HC Series
- Phoenix Contact Circular Connectors Cable Mount Female HC Series
- Phoenix Contact Connector Thread Mount Female HC Series
- Phoenix Contact Circular Connector Front Mount Male HC Series
