Phoenix Contact Connector, 28 Contacts, Thread Mount, Socket, Female, IP67, HC Series
- RS Stock No.:
- 556-600
- Mfr. Part No.:
- 1590432
- Brand:
- Phoenix Contact
Subtotal (1 pack of 12 units)*
£751.80
(exc. VAT)
£902.16
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £751.80 | £62.65 |
*price indicative
- RS Stock No.:
- 556-600
- Mfr. Part No.:
- 1590432
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 28 | |
| Mounting Type | Thread Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 28 | ||
Mounting Type Thread Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series HC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector embodies excellence in connectivity solutions, designed specifically for demanding industrial applications. With a robust screw locking mechanism and exceptional reliability, it ensures secure connections even in challenging environments. Engineered with a degree of protection rated at IP67, this connector is capable of withstanding dust and water, making it ideal for outdoor uses.
Wide operating temperature range for versatile applications
Designed for solder connection offering reliability in signal integrity
Lightweight construction facilitates easy handling and installation
Meets strict industrial standards for peace of mind in performance
28 positions enhance flexibility in various connectivity scenarios
Designed for solder connection offering reliability in signal integrity
Lightweight construction facilitates easy handling and installation
Meets strict industrial standards for peace of mind in performance
28 positions enhance flexibility in various connectivity scenarios
Related links
- Phoenix Contact Connector Thread Mount Female HC Series
- Phoenix Contact Connector Cable Mount Male HC Series
- Phoenix Contact Circular Connector Front Mount Female HC Series
- Phoenix Contact Circular Connector Front Mount Male HC Series
- Phoenix Contact Circular Connectors Cable Mount Female HC Series
- Phoenix Contact Circular Connector Front Mount Female HC Series
- Phoenix Contact Connector Plug IP67, HC Series
- Phoenix Contact Connector Thread Mount Socket IP67, SACC Series
