Phoenix Contact Connector, 26 Contacts, Thread Mount, Socket, Female, IP67, HC Series
- RS Stock No.:
- 558-835
- Mfr. Part No.:
- 1623256
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 558-835
- Mfr. Part No.:
- 1623256
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 26 | |
| Mounting Type | Thread Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 26 | ||
Mounting Type Thread Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series HC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector represents a pinnacle of reliable connectivity tailored for demanding industrial environments. With a robust screw locking mechanism and an IP67 degree of protection, this connector is designed to withstand harsh conditions, ensuring secure and stable connections even in adverse weather. The straight design and metal housing offer not only durability but also an ease of installation. This connector supports a significant number of positions and a crimp connection method, making it adaptable for various applications.
Accommodates a wide cable diameter range for versatile usage
Supports crimp connection method for secure conductor termination
Optimised for signal applications with 26 connection positions
Compatible with a variety of accessories for expanded functionality
Easily integrates into existing systems with standardised thread type M27
Environmentally compliant with EU RoHS and REACH directives
Supports crimp connection method for secure conductor termination
Optimised for signal applications with 26 connection positions
Compatible with a variety of accessories for expanded functionality
Easily integrates into existing systems with standardised thread type M27
Environmentally compliant with EU RoHS and REACH directives
Related links
- Phoenix Contact Connector Thread Mount Female HC Series
- Phoenix Contact Connector Thread Mount Female HC Series
- Phoenix Contact Connector Plug IP67, HC Series
- Phoenix Contact Circular Connector Front Mount Female HC Series
- Phoenix Contact Circular Connectors Cable Mount Female HC Series
- Phoenix Contact Circular Connector Cable Mount Male HC Series
- Phoenix Contact Circular Connector Front Mount Male HC Series
- Phoenix Contact Circular Connector Front Mount Female HC Series
