Phoenix Contact Circular Connector, 26 Contacts, Front Mount, Socket, Female, IP67, HC Series
- RS Stock No.:
- 556-855
- Mfr. Part No.:
- 1590345
- Brand:
- Phoenix Contact
Subtotal (1 pack of 24 units)*
£1,200.00
(exc. VAT)
£1,440.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,200.00 | £50.00 |
*price indicative
- RS Stock No.:
- 556-855
- Mfr. Part No.:
- 1590345
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 26 | |
| Mounting Type | Front Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 26 | ||
Mounting Type Front Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series HC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is engineered specifically for front mounting applications, ensuring a reliable connection in various environments. With a robust design featuring a screw locking mechanism, it guarantees secure fitting while accommodating up to 26 contact positions. Incorporating state of the art shielding and a variety of connection methods, this connector is suitable for diverse electrical applications. Its versatility extends across multiple industries, making it a valuable asset for projects demanding high performance. The connector is constructed with high quality materials, providing durability and compliance with stringent standards, including RoHS II regulations, ensuring both safety and environmental accountability.
Utilises multiple sealing materials for superior performance under various conditions
Constructed from a durable metal housing ensuring longevity
Compatible with a range of conductor connection types for flexibility
Supports a wide operating temperature range to accommodate diverse settings
Provides easy accessibility for maintenance and adjustments
Constructed from a durable metal housing ensuring longevity
Compatible with a range of conductor connection types for flexibility
Supports a wide operating temperature range to accommodate diverse settings
Provides easy accessibility for maintenance and adjustments
Related links
- Phoenix Contact Circular Connectors Cable Mount Female HC Series
- Phoenix Contact Connector Thread Mount Female HC Series
- Phoenix Contact Circular Connector Front Mount Female HC Series
- Phoenix Contact Circular Connector Cable Mount Male HC Series
- Phoenix Contact Circular Connector Front Mount Male HC Series
- Phoenix Contact Connector Plug IP67, HC Series
- Phoenix Contact Connector Thread Mount Female HC Series
- Phoenix Contact Circular Connector Front Mount Male HC Series
