Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 556-818
- Mfr. Part No.:
- 1613452
- Brand:
- Phoenix Contact
Subtotal (1 pack of 30 units)*
£540.00
(exc. VAT)
£648.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £540.00 | £18.00 |
*price indicative
- RS Stock No.:
- 556-818
- Mfr. Part No.:
- 1613452
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector offers a robust solution for reliable electrical connections in various applications. Designed with a straight configuration and SPEEDCON technology, it ensures easy and quick assembly while maintaining high performance levels. The M17 circular connector features eight positions and is shielded for optimal signal integrity, making it ideal for industrial automation, control cabinet engineering, and outdoor applications. With an IP67 rating, it provides excellent protection against dust and water ingress, ensuring durability in harsh environments.
IP67 degree of protection ensures resilience against moisture and dust
Metal housing contributes to enhanced durability and strength
Crimp connection method enables secure and reliable conductor connections
Environmental compliance aligns with EU RoHS and REACH standards
Lightweight nature ensures ease of handling and installation
Metal housing contributes to enhanced durability and strength
Crimp connection method enables secure and reliable conductor connections
Environmental compliance aligns with EU RoHS and REACH standards
Lightweight nature ensures ease of handling and installation
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
