Phoenix Contact Circular Connector, 4 Contacts, Plug-In, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 519-877
- Mfr. Part No.:
- 1239684
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£28.83
(exc. VAT)
£34.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £28.83 |
| 10 + | £26.52 |
*price indicative
- RS Stock No.:
- 519-877
- Mfr. Part No.:
- 1239684
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting offers a robust solution for delivering high speed connectivity in industrial settings. Engineered for seamless integration with PROFINET and EtherCAT applications, it features a 4 position design capable of handling data transmission speeds of up to 100 Mbps. Crafted from durable materials and finished in a striking green RAL 6018, this connector not only ensures high performance but also provides protection against environmental factors with its IP67 rating when plugged in.
Support for a variety of industrial networks and fieldbuses
Easily integrated into new or existing systems with rear mounting capabilities
Included lock nut simplifies installation and enhances connection security
Lead free construction meets contemporary environmental standards
Easily integrated into new or existing systems with rear mounting capabilities
Included lock nut simplifies installation and enhances connection security
Lead free construction meets contemporary environmental standards
Related links
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector M8 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
