Phoenix Contact Circular Connector, 4 Contacts, Plug-In, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 519-546
- Mfr. Part No.:
- 1456417
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£131.50
(exc. VAT)
£157.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £131.50 | £13.15 |
*price indicative
- RS Stock No.:
- 519-546
- Mfr. Part No.:
- 1456417
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting represents a reliable solution designed for versatile applications in automation technology. Engineered with a universal circular connector type, it ensures seamless integration and robust performance in demanding environments. With its innovative square flange design, it is not only aesthetically pleasing but also functional, enabling straightforward installation. The device is equipped with a wave soldering connection method, making it ideal for PCB assembly.
Designed for flexible installation across various applications
Utilises a standard pin assignment for enhanced compatibility
Constructed from high grade materials which ensuring durability and longevity
IP20 protection making it suitable for indoor use
Offers a high rated surge voltage which ensuring the safety of connected equipment
Utilises a standard pin assignment for enhanced compatibility
Constructed from high grade materials which ensuring durability and longevity
IP20 protection making it suitable for indoor use
Offers a high rated surge voltage which ensuring the safety of connected equipment
Related links
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector M8 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
