Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
 - 519-294
 - Mfr. Part No.:
 - 1607717
 - Brand:
 - Phoenix Contact
 
Discontinued
- RS Stock No.:
 - 519-294
 - Mfr. Part No.:
 - 1607717
 - Brand:
 - Phoenix Contact
 
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 6  | ||
Mounting Type Cable Mount  | ||
Connector Size M17  | ||
Plug/Socket Socket  | ||
Contact Gender Female  | ||
IP Rating IP67  | ||
Series ST  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Cable Connector exemplifies precision engineering and robust functionality, catering to the demands of industrial applications. Designed with a straight connection and M17 thread type, this connector ensures a secure and reliable interface for various electrical connections. With its screw locking mechanism and a degree of protection rated at IP67, it is well suited for environments that require durability against dust and moisture. The connector accommodates a cable diameter range of 5 mm to 8 mm, promoting flexibility in installation.
Constructed from high quality materials for long lasting performance
Designed for easy installation and operation by electrically qualified personnel
Suitable for various industrial environments including outdoor applications
Offers a user friendly design that simplifies connection management
Supports maximum current ratings for diverse electrical loads
Designed for easy installation and operation by electrically qualified personnel
Suitable for various industrial environments including outdoor applications
Offers a user friendly design that simplifies connection management
Supports maximum current ratings for diverse electrical loads
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
 - Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
 - Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
 - Bosch Diamond Tipped Tile Drill Bit
 
