Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
 - 269-148
 - Mfr. Part No.:
 - 1613577
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£17.95
(exc. VAT)
£21.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £17.95 | 
*price indicative
- RS Stock No.:
 - 269-148
 - Mfr. Part No.:
 - 1613577
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 7  | ||
Mounting Type Cable Mount  | ||
Connector Size M17  | ||
Plug/Socket Socket  | ||
Contact Gender Female  | ||
IP Rating IP67  | ||
Series ST  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Cable connector is expertly crafted to provide reliable connectivity in industrial environments, ensuring consistent performance and exceptional protection against electromagnetic interference. This straight connector features a robust screw locking mechanism, guaranteeing a secure connection for critical applications.
Specifically tested for high vibration and temperature resistance
An easy to use crimp connection method for efficient installation
Suitable for applications requiring electrical safety and reliability
An easy to use crimp connection method for efficient installation
Suitable for applications requiring electrical safety and reliability
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
 - Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
 - Phoenix Contact Circular Connector Cable Socket IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
 
