Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 268-991
- Mfr. Part No.:
- 1607717
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.02
(exc. VAT)
£20.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.02 |
*price indicative
- RS Stock No.:
- 268-991
- Mfr. Part No.:
- 1607717
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is engineered to provide reliable, high-performance connections for various applications within industrial environments. With its robust construction and advanced crimping connections, this product is designed to withstand the rigours of vibration and temperature fluctuations. It features a straight design with screw locking mechanism, ensuring a secure connection in demanding settings.
Manufactured from durable materials to ensure longevity and reliability
Equipped with safety features for secure operation by qualified personnel
Lightweight design makes handling and installation straightforward
Custom designed for ease of maintenance and inspection
Equipped with safety features for secure operation by qualified personnel
Lightweight design makes handling and installation straightforward
Custom designed for ease of maintenance and inspection
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
