Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 519-293
- Mfr. Part No.:
- 1607699
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-293
- Mfr. Part No.:
- 1607699
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is an exceptional solution for demanding industrial applications, combining reliable performance with an array of advanced features. Designed for seamless connectivity, this connector employs a straight structure with a robust screw locking mechanism, ensuring secure and durable connections in various environments. With a degree of protection rated at IP67, it guarantees optimal performance even in challenging conditions. The connector supports a wide cable diameter range, making it versatile for different installation needs. Its crimp connection method offers excellent resistance to vibration and temperature variations, showcasing its suitability for diverse applications in automation and electrical engineering.
Compatible with a range of cable diameters
Vibration resistant crimp connection method improves durability
Constructed from high quality materials for long lasting use
Designed for seamless integration into automation systems
Lightweight design contributes to easier handling
Vibration resistant crimp connection method improves durability
Constructed from high quality materials for long lasting use
Designed for seamless integration into automation systems
Lightweight design contributes to easier handling
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
