Phoenix Contact Circular Connector, 7 Contacts, Cable, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 519-095
- Mfr. Part No.:
- 1613580
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-095
- Mfr. Part No.:
- 1613580
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular connector is designed for robust and reliable connections in challenging environments. Crafted for durability, this connector features a straight design with a SPEEDCON locking mechanism, ensuring quick and secure connections. With a degree of protection rated at IP67, it is ideal for both indoor and outdoor applications, safeguarding against dust and moisture. This connector supports a range of cable diameters and positions, making it a versatile choice for various installations. Its crimp connection method guarantees strong resistance to vibrations and extreme temperatures, enhancing operational reliability.
Facilitates easy installation due to its intuitive design
Suitable for a variety of industrial applications
Compliant with stringent safety and quality standards
Allows for flexible cable management with varying diameters
Ensures long lasting performance with minimal maintenance
Equipped with a reliable crimp connection for enhanced stability
Suitable for a variety of industrial applications
Compliant with stringent safety and quality standards
Allows for flexible cable management with varying diameters
Ensures long lasting performance with minimal maintenance
Equipped with a reliable crimp connection for enhanced stability
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
