Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 269-150
- Mfr. Part No.:
- 1613580
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£24.09
(exc. VAT)
£28.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.09 |
*price indicative
- RS Stock No.:
- 269-150
- Mfr. Part No.:
- 1613580
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is a premium solution designed for robust, secure connections in industrial environments. Featuring a straight design with SPEEDCON technology, it ensures quick and efficient cable assembly. Crafted for superior performance, this connector supports a variety of cable diameters while offering IP67 protection for dependable operation in harsh conditions.
Constructed to withstand a wide ambient temperature range
Safety warnings ensure proper handling and installation by qualified personnel
Supports outdoor applications with required protective measures
Replacement and repair options are clearly outlined for user convenience
Safety warnings ensure proper handling and installation by qualified personnel
Supports outdoor applications with required protective measures
Replacement and repair options are clearly outlined for user convenience
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
