Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 519-092
- Mfr. Part No.:
- 1613569
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-092
- Mfr. Part No.:
- 1613569
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector designed for front mounting applications. Tailored for both standard and SPEEDCON interlocks, this innovative connector facilitates seamless connections with a robust structure that ensures reliability in demanding environments. With a contemporary design, it features a straight configuration and an array of advanced engineering features, making it an ideal solution for industrial automation and equipment integration. The connector handles multiple electrical connections efficiently and is suitable for operation in a range of temperatures, contributing to enhanced application versatility.
Constructed from durable metal housing providing superior structural integrity
Wide operational temperature range suitable for diverse environmental conditions
Designed for flexible mounting options facilitating easier installation
Incorporates a nominal voltage rating of 630 V for high power applications
Allows compatibility with an extensive range of accessories and mating connectors
Wide operational temperature range suitable for diverse environmental conditions
Designed for flexible mounting options facilitating easier installation
Incorporates a nominal voltage rating of 630 V for high power applications
Allows compatibility with an extensive range of accessories and mating connectors
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
