Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP68, SH Series
- RS Stock No.:
- 519-082
- Mfr. Part No.:
- 1605582
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 519-082
- Mfr. Part No.:
- 1605582
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 13 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67, IP68 | |
Series | SH | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP68 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector offers a reliable solution for your connectivity needs, combining robust design with exceptional performance. Ideal for industrial applications, it features a straight long configuration that supports both standard and SPEEDCON interlock mechanisms. With an impressive degree of protection rated at IP67, this connector ensures durable performance even in challenging environments. The innovative crimp connection method not only allows for efficient assembly but also guarantees secure and vibration resistant links. Designed for easy integration, it accommodates a variety of cable diameters while offering compatibility with other connectors in the M23 series, making it versatile for various applications.
Compatible with a range of cable diameters for flexible installation options
Ensures safety with detailed operational guidelines for qualified personnel
Durable materials enhance longevity making it suitable for harsh environments
Engineered for high current capacity to meet demanding performance criteria
Ensures safety with detailed operational guidelines for qualified personnel
Durable materials enhance longevity making it suitable for harsh environments
Engineered for high current capacity to meet demanding performance criteria
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series