Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 270-525
- Mfr. Part No.:
- 1605582
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£33.89
(exc. VAT)
£40.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.89 |
*price indicative
- RS Stock No.:
- 270-525
- Mfr. Part No.:
- 1605582
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered for versatile industrial applications, ensuring reliable connectivity. With its straight long design and M23 thread type, this product supports both standard and SPEEDCON interlocks, providing users with seamless integration options. Constructed with a robust metal housing and a shielded design, it excels in providing consistent EMC protection in demanding environments. The connector is designed to accommodate a range of cable diameters, allowing for flexible use across various installations.
Compatible with various cable diameters for greater flexibility
Offers consistent protection against electromagnetic interference
Designed with a metal housing for added durability in tough environments
Incorporates safety measures to prevent accidental disconnection under load
Suitable for use in outdoor applications with additional environmental protection
Provides a reliable crimp connection method for secure installations
Includes comprehensive technical documentation for ease of use and installation
Offers consistent protection against electromagnetic interference
Designed with a metal housing for added durability in tough environments
Incorporates safety measures to prevent accidental disconnection under load
Suitable for use in outdoor applications with additional environmental protection
Provides a reliable crimp connection method for secure installations
Includes comprehensive technical documentation for ease of use and installation
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF-7EP1N8AC0DUX Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
