Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 519-076
- Mfr. Part No.:
- 1605498
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-076
- Mfr. Part No.:
- 1605498
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed for robust and reliable performance across various industrial applications. Featuring a straight short configuration with M23 interlock, it accommodates diverse wiring needs with its 5+PE contacts and a shielded connection. Its durability is enhanced with an IP67 degree of protection, ensuring resilience against dust and moisture. The connector can handle cable diameters from 11 mm to 14 mm, making it adaptable for multiple installations. Additionally, the product guarantees a secure crimp connection, which is vibration and temperature resistant, providing peace of mind in demanding environments.
Designed to resist vibration and extreme temperatures
Constructed to meet rigorous inspection requirements for reliability
Engineered for safe and straightforward installation by qualified personnel
Ideal for challenging outdoor applications with necessary protective measures
Fulfils EU RoHS substance requirements for environmentally friendly use
Compatible with a variety of mating connectors for enhanced versatility
Constructed to meet rigorous inspection requirements for reliability
Engineered for safe and straightforward installation by qualified personnel
Ideal for challenging outdoor applications with necessary protective measures
Fulfils EU RoHS substance requirements for environmentally friendly use
Compatible with a variety of mating connectors for enhanced versatility
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
