Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 281-810
- Mfr. Part No.:
- 1605498
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£54.01
(exc. VAT)
£64.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.01 |
*price indicative
- RS Stock No.:
- 281-810
- Mfr. Part No.:
- 1605498
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is expertly designed to enhance connectivity in industrial environments. With its straight short configuration and robust M23 threading, this connector facilitates a secure and reliable connection for varied applications. It boasts a total of six positions, including a protective earth, ensuring optimal performance and safety during operation. Designed to withstand rigorous conditions, the coupler exhibits an impressive IP67 degree of protection, safeguarding it against dust and water ingress.
Robust construction ensures superior durability in challenging environments
Designed for crimp connection which ensuring secure and reliable use
Meets stringent EMC protection standards to minimize electromagnetic interference
Compatible with standard and SPEEDCON interlocks for versatile application
Designed for crimp connection which ensuring secure and reliable use
Meets stringent EMC protection standards to minimize electromagnetic interference
Compatible with standard and SPEEDCON interlocks for versatile application
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
