Phoenix Contact Connector, 3 Contacts, Front Mount, Plug, Male, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 497-253
- Mfr. Part No.:
- 1313302
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£10.74
(exc. VAT)
£12.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.74 |
| 10 + | £9.88 |
*price indicative
- RS Stock No.:
- 497-253
- Mfr. Part No.:
- 1313302
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Front Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC 20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Front Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Device connector front mounting from the PRC 20 series is engineered for superior performance in demanding environments. With an impressive current transmission of up to 20 A, it occupies minimal space without compromising on reliability. The robust construction and innovative duo-unlock technology enhance both installation and maintenance, making it an ideal choice for various applications. This connector is designed to withstand extreme ambient conditions, ensuring operational integrity even under rigorous demands. Its compact design is complemented by proven crimp or screw connection technology, allowing for quick and error free assembly. Whether working in industrial settings or complex systems, this product guarantees efficient and dependable connectivity.
Achieves high current transmission while maintaining a compact profile
Duo unlock technology provides added flexibility during setup and servicing
Withstands harsh environmental conditions which ensuring long lasting performance
Features mechanical and color coding for simpler and error free installation
Incorporates user friendly connection methods promoting fast assembly
Engineered for compatibility with various conductor cross sections
Offers excellent protection ratings against dust and moisture ingress
Duo unlock technology provides added flexibility during setup and servicing
Withstands harsh environmental conditions which ensuring long lasting performance
Features mechanical and color coding for simpler and error free installation
Incorporates user friendly connection methods promoting fast assembly
Engineered for compatibility with various conductor cross sections
Offers excellent protection ratings against dust and moisture ingress
Related links
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
