Phoenix Contact Connector, 3 Contacts, Front Mount, Plug, Male, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 509-864
- Mfr. Part No.:
- 1313299
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-864
- Mfr. Part No.:
- 1313299
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 3 | |
Mounting Type | Front Mount | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP66, IP68, IP69 | |
Series | PRC 20 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Front Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Device connector front mounting is ingeniously designed to streamline connections with its efficient layout and advanced Duo-Unlock technology. Engineered for optimal performance, this innovative connector accommodates a range of conductor cross-sections while ensuring dependable current transmission. With rigorous environmental ratings, it provides outstanding protection against extreme conditions. The product's robust construction guarantees reliability and longevity, making it suitable for various applications in fields that demand durability and flexibility. This connector is tailored to meet contemporary needs, enabling quick and error free installations.
Efficient use of space allows for increased current transmission without compromising installation area
Duo Unlock technology enhances flexibility during both installation and maintenance processes
Durable design assures reliable operation under harsh environmental conditions
Utilizes proven crimp and screw connection methods for straightforward handling
Mechanical and color coding ensures prompt and precise startup reducing chances of error
Duo Unlock technology enhances flexibility during both installation and maintenance processes
Durable design assures reliable operation under harsh environmental conditions
Utilizes proven crimp and screw connection methods for straightforward handling
Mechanical and color coding ensures prompt and precise startup reducing chances of error
Related links
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series