Phoenix Contact Connector, 2 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 519-968
- Mfr. Part No.:
- 1313285
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£10.11
(exc. VAT)
£12.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.11 |
| 10 + | £9.30 |
*price indicative
- RS Stock No.:
- 519-968
- Mfr. Part No.:
- 1313285
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC 20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PRC 20/2-C1-FC-MS2.5 6 to 14 Connector is a high-quality installation connector designed for reliable use in a variety of applications. Offering a robust construction and user-friendly design, this connector simplifies connections while maintaining excellent performance under challenging conditions. Its compact design ensures that it occupies minimal space, making it ideal for scenarios where space is at a premium. With impressive insulation characteristics and a wide operational temperature range, this connector provides exceptional protection and adaptability, ensuring that your electrical connections remain secure and effective in diverse environments. Designed with innovative duo-unlock technology, it allows for greater flexibility during installation and maintenance. Experience reliability and efficiency with this connector that goes above and beyond standard requirements.
Designed for maximum current transmission with minimal footprint
Features duo-unlock technology for enhanced installation convenience
Built to withstand extreme environmental conditions for dependable functionality
Utilises proven crimp and screw connection methods for straightforward handling
Includes mechanical and colour coding for swift, error-free setup
Ensures high degrees of protection against dust and water ingress
Compliant with various international safety standards for peace of mind
Halogen-free materials contribute to environmental safety
Features duo-unlock technology for enhanced installation convenience
Built to withstand extreme environmental conditions for dependable functionality
Utilises proven crimp and screw connection methods for straightforward handling
Includes mechanical and colour coding for swift, error-free setup
Ensures high degrees of protection against dust and water ingress
Compliant with various international safety standards for peace of mind
Halogen-free materials contribute to environmental safety
Related links
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
