Phoenix Contact Connector, 2 Contacts, Screw, Plug, Male, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 519-969
- Mfr. Part No.:
- 1313294
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£10.11
(exc. VAT)
£12.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.11 |
| 10 + | £9.30 |
*price indicative
- RS Stock No.:
- 519-969
- Mfr. Part No.:
- 1313294
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Mounting Type | Screw | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC 20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Mounting Type Screw | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PRC 20 series installation connector offers an innovative solution for electrical connections, combining compact design with robust performance. Engineered for versatility, this connector supports a range of applications through its reliable screw connection and pin contact types. With the capability to transmit up to 20 A, it operates efficiently under demanding conditions, boasting high degrees of protection and impact resistance. Its user-friendly design facilitates quick and error free installations, ensuring peace of mind in various operational environments. Whether for industrial or commercial use, this product stands out for its durability and ease of handling, making it a preferred choice for professionals seeking quality and reliability in their electrical components.
Compact design ensures optimal space utilization on device fronts
Duo Unlock technology enhances installation flexibility
Designed for reliable performance in extreme ambient conditions
Utilizes proven crimp or screw connection technology for ease of use
Mechanical and color coding facilitates quick error free startup
Offers a wide ambient temperature range for versatile applications
Halogen free materials contribute to environmental safety
Duo Unlock technology enhances installation flexibility
Designed for reliable performance in extreme ambient conditions
Utilizes proven crimp or screw connection technology for ease of use
Mechanical and color coding facilitates quick error free startup
Offers a wide ambient temperature range for versatile applications
Halogen free materials contribute to environmental safety
Related links
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
