Phoenix Contact Connector, 3 Contacts, Screw, Plug, Male, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 519-971
- Mfr. Part No.:
- 1313320
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£11.37
(exc. VAT)
£13.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.37 |
| 10 + | £10.46 |
*price indicative
- RS Stock No.:
- 519-971
- Mfr. Part No.:
- 1313320
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Screw | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC 20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Screw | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Advanced installation connector is specifically designed for reliable signal transmission in compact spaces. Its robust construction offers exceptional durability, making it suitable for various environmental conditions. Built to provide a dependable connection with ease of use in mind, this connector excels in both installation and maintenance scenarios. Its innovative Duo-Unlock technology ensures flexibility while contributing to efficiency when working on installations. Suitable for a range of applications, it demonstrates remarkable performance under extreme conditions, showcasing its versatility and practicality in demanding roles.
Compact design enhances space utilization without compromising performance
Duo Unlock technology offers exceptional flexibility during installation and service
Designed to withstand extreme environments which ensuring durability and reliability
Easy handling thanks to established crimp and screw connection methods
Mechanical and color coding facilitates quick and accurate assembly
Duo Unlock technology offers exceptional flexibility during installation and service
Designed to withstand extreme environments which ensuring durability and reliability
Easy handling thanks to established crimp and screw connection methods
Mechanical and color coding facilitates quick and accurate assembly
Related links
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
