Phoenix Contact Connector, 4 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69, PRC 20 Series

Bulk discount available

Subtotal (1 unit)*

£13.48

(exc. VAT)

£16.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£13.48
10 +£12.40

*price indicative

RS Stock No.:
519-959
Mfr. Part No.:
1309415
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP66, IP68, IP69

Series

PRC 20

COO (Country of Origin):
PL
The Phoenix Contact connector is a reliable and versatile solution designed for optimal performance in a variety of applications. Specially crafted to support high current transmission up to 20 A in a compact format, it enhances efficiency without compromising on space. Built with Duo-Unlock technology, the connector allows for unprecedented flexibility, making installation and maintenance a breeze. With its robust design that withstands extreme environmental conditions, it ensures reliable operations across diverse settings, embodying precision engineering and superior functionality. The connector's user-friendly mechanics, coupled with effective colour coding and labelling, facilitate quick and error-free setup. Ideal for users seeking a combination of quality and convenience, this installation connector stands out in the market for its commitment to excellence.

Duo-Unlock technology enhances flexibility during installation and maintenance
Designed for reliable use in extreme ambient conditions
Simple handling with proven crimp or screw connection technology
Mechanical and colour coding aids in quick and error-free startup
Offers a compact design without compromising on current transmission capabilities

Related links