Phoenix Contact Connector, 3 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 497-803
- Mfr. Part No.:
- 1313317
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£11.78
(exc. VAT)
£14.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.78 |
| 10 + | £10.84 |
*price indicative
- RS Stock No.:
- 497-803
- Mfr. Part No.:
- 1313317
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC 20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact installation connector is designed to offer an efficient solution for connecting conductors in various applications. Featuring a compact design, it ensures seamless integration into devices while providing excellent current transmission capabilities. With a focus on reliability, the connector supports robust performance under challenging environmental conditions, making it ideal for a range of settings. Its versatility is enhanced by user-friendly specifications, including easy installation options and a secure locking mechanism. The black housing not only adds a sleek touch but also contributes to the product's durability, ensuring safe operation in diverse scenarios. This connector exemplifies a blend of innovation and practicality, ensuring users can depend on it for effective connectivity.
Compact design optimises space on device fronts
Duo-Unlock technology facilitates easier installation
Robust construction ensures performance in extreme conditions
Compatible with both crimp and screw connection methods
Mechanical and colour coding aids in quick startup
Duo-Unlock technology facilitates easier installation
Robust construction ensures performance in extreme conditions
Compatible with both crimp and screw connection methods
Mechanical and colour coding aids in quick startup
Related links
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
